Part Details for MLR274K400 by NTE Electronics Inc
Overview of MLR274K400 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLR274K400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C5152
|
Newark | Capacitor Mylar .27Mf 400V |Nte Electronics MLR274K400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-MLR274K400-ND
|
DigiKey | CAP FILM 0.27UF 10% 50VDC RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
695 In Stock |
|
$1.1300 / $1.3600 | Buy Now |
DISTI #
70725910
|
RS | CAPACITOR POLYESTER FILM .27UF 400V 10% RADIAL LEAD NON-INDUCTIVE | NTE Electronics Inc. MLR274K400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2100 / $1.2700 | RFQ |
Part Details for MLR274K400
MLR274K400 CAD Models
MLR274K400 Part Data Attributes:
|
MLR274K400
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLR274K400
NTE Electronics Inc
Film Capacitor, Polyester, 400V, 0.27uF, 9435
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , 9435 | |
Reach Compliance Code | unknown | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16 mm | |
Length | 24 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 9435 | |
Terminal Pitch | 20 mm | |
Width | 9 mm |