Part Details for MLR332K100 by NTE Electronics Inc
Overview of MLR332K100 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLR332K100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C1011
|
Newark | Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3300Pf, Capacitance Tolerance:± 10%, Voltage(Ac):65V, Voltage(Dc):100V, Capacitor Mounting:Through Hole, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Nte Electronics MLR332K100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-MLR332K100-ND
|
DigiKey | CAP FILM 3300PF 10% 100VDC RAD Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1373 In Stock |
|
$0.1320 / $0.1600 | Buy Now |
Part Details for MLR332K100
MLR332K100 CAD Models
MLR332K100 Part Data Attributes
|
MLR332K100
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLR332K100
NTE Electronics Inc
Film Capacitor, Polyester, 100V, 0.0033uF, 2212
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , 2212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
Length | 5.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 65 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2212 | |
Terminal Pitch | 3.5 mm | |
Width | 3 mm |