Part Details for MLR334K400 by NTE Electronics Inc
Overview of MLR334K400 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLR334K400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-MLR334K400-ND
|
DigiKey | CAP FILM 0.33UF 10% 400VDC RAD Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
7603 In Stock |
|
$0.9500 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.33uF 400V PET 10% (9 X 16 X 24mm) Radial 20mm 85°C RoHS: Compliant |
4 In Stock |
|
$1.2100 / $1.9900 | Buy Now |
|
Master Electronics | Cap Film 0.33uF 400V PET 10% (9 X 16 X 24mm) Radial 20mm 85°C RoHS: Compliant |
4 In Stock |
|
$1.2100 / $1.9900 | Buy Now |
Part Details for MLR334K400
MLR334K400 CAD Models
MLR334K400 Part Data Attributes
|
MLR334K400
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLR334K400
NTE Electronics Inc
Film Capacitor, Polyester, 400V, 0.33uF, 9435
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , 9435 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16 mm | |
Length | 24 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 9435 | |
Terminal Pitch | 20 mm | |
Width | 9 mm |