Part Details for MLR473K630 by NTE Electronics Inc
Overview of MLR473K630 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLR473K630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P9552
|
Newark | Capacitor Polyester Film 0.047Uf, 630V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:-, Capacitance:0.047Μf, Capacitance Tolerance:± 10%, Typical Applications:-, Capacitor Mounting:Through Hole, Voltage(Ac):-Rohs Compliant: Yes |Nte Electronics MLR473K630 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-MLR473K630-ND
|
DigiKey | CAP FILM 0.047UF 10% 630VDC RAD Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
220 In Stock |
|
$0.4980 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.047uF 630V PET 10% (7.5 X 12.5 X 18mm) Radial 15mm 85°C RoHS: Compliant |
34 In Stock |
|
$0.7830 / $1.1800 | Buy Now |
|
Master Electronics | Cap Film 0.047uF 630V PET 10% (7.5 X 12.5 X 18mm) Radial 15mm 85°C RoHS: Compliant |
34 In Stock |
|
$0.7830 / $1.1800 | Buy Now |
Part Details for MLR473K630
MLR473K630 CAD Models
MLR473K630 Part Data Attributes:
|
MLR473K630
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLR473K630
NTE Electronics Inc
Film Capacitor, Polyester, 630V, 0.047uF, 7130
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , 7130 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.5 mm | |
Length | 18 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 7130 | |
Terminal Pitch | 15 mm | |
Width | 7.5 mm |