Part Details for MLR824K400 by NTE Electronics Inc
Overview of MLR824K400 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MLR824K400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-MLR824K400-ND
|
DigiKey | CAP FILM 0.82UF 10% 400VDC RAD Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
243 In Stock |
|
$1.9100 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.82uF 400V PET 10% (12 X 22 X 30mm) Radial 27.5mm 85°C |
4 In Stock |
|
$2.0800 / $3.3800 | Buy Now |
|
Master Electronics | Cap Film 0.82uF 400V PET 10% (12 X 22 X 30mm) Radial 27.5mm 85°C |
4 In Stock |
|
$2.0800 / $3.3800 | Buy Now |
Part Details for MLR824K400
MLR824K400 CAD Models
MLR824K400 Part Data Attributes:
|
MLR824K400
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLR824K400
NTE Electronics Inc
Film Capacitor, Polyester, 400V, 0.82uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 22 mm | |
Length | 30 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Terminal Pitch | 27.5 mm | |
Width | 12 mm |