Part Details for MLRF1812-181J by Gowanda Electronics Corporation
Overview of MLRF1812-181J by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for MLRF1812-181J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-MLRF1812-181JTR-ND
|
DigiKey | MIL QUAL UNSHIELDED INDUCTOR Min Qty: 2200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7972 | Buy Now |
DISTI #
MLRF1812-181J
|
Avnet Americas | MIL-PRF-83446/39 QUALIFIED MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: MLRF1812-181J) RoHS: Not Compliant Min Qty: 71 Package Multiple: 71 Container: Bulk | 0 |
|
$2.1912 / $5.4978 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1400 / $4.5500 | Buy Now | |
DISTI #
MLRF1812-181J
|
Avnet Americas | MIL-PRF-83446/39 QUALIFIED MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: MLRF1812-181J) RoHS: Not Compliant Min Qty: 71 Package Multiple: 71 Container: Bulk | 0 |
|
$2.1912 / $5.4978 | Buy Now |
Part Details for MLRF1812-181J
MLRF1812-181J CAD Models
MLRF1812-181J Part Data Attributes:
|
MLRF1812-181J
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF1812-181J
Gowanda Electronics Corporation
General Purpose Inductor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.556 A | |
Reference Standard | MIL-PRF-83446/39 | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for MLRF1812-181J
This table gives cross-reference parts and alternative options found for MLRF1812-181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLRF1812-181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/39-28F | General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 | API Delevan | MLRF1812-181J vs M83446/39-28F |
M83446/39-28P | General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | API Delevan | MLRF1812-181J vs M83446/39-28P |