Part Details for MLS0603-4S7-102 by Ferroxcube International Holding BV
Overview of MLS0603-4S7-102 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Price & Stock for MLS0603-4S7-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-MLS0603-4S7-102-ND
|
DigiKey | Ferrite Misc Min Qty: 12000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0361 | Buy Now |
Part Details for MLS0603-4S7-102
MLS0603-4S7-102 CAD Models
MLS0603-4S7-102 Part Data Attributes
|
MLS0603-4S7-102
Ferroxcube International Holding BV
Buy Now
Datasheet
|
Compare Parts:
MLS0603-4S7-102
Ferroxcube International Holding BV
Data Line Filter, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FERROXCUBE INTERNATIONAL HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.8 mm |