-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K8735
|
Newark | Aluminum Electrolytic Capacitor, 1100Uf, 75V, 20%, Radial, Capacitance:1100Μf, Voltage(Dc):75V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:10000 Hours @ 85°C, Polarity:Polar, Esr:0.112Ohm Rohs Compliant: No |Cornell Dubilier MLS112M075EK0A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.1200 / $191.3300 | Buy Now |
DISTI #
MLS112M075EK0A-ND
|
DigiKey | CAP ALUM 1100UF 20% 75V FLATPACK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
60 In Stock |
|
$134.6220 / $142.3900 | Buy Now |
DISTI #
598-MLS112M075EK0A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1100uF 75V 20% FLATPACK RoHS: Not Compliant | 1 |
|
$182.8100 / $194.5800 | Buy Now |
|
Future Electronics | MLS Series- 1100uF 75V 44.45mm x 12.7mm x 38.1mm 125'C Flat Pack 10k Hrs Alumin. RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$190.5200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1100uF 75V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.112 Ohm 9600mA 10000h 125°C |
68 In Stock |
|
$190.1500 / $203.2200 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 75 V, 1100 uF, THROUGH HOLE MOUNT | 25 |
|
$110.6329 / $125.0633 | Buy Now |
DISTI #
MLS112M075EK0A
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1100uF 75V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 532 In Stock |
|
$128.2700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1100uF 75V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.112 Ohm 9600mA 10000h 125°C |
68 In Stock |
|
$190.1500 / $203.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLS112M075EK0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS112M075EK0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 112 mΩ | |
Height | 38.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.165 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 9600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |