Part Details for MLS112M075EK0C by Cornell Dubilier Electronics Inc
Overview of MLS112M075EK0C by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Price & Stock for MLS112M075EK0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27P7595
|
Newark | Flatpack - Alum |Cornell Dubilier MLS112M075EK0C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.1900 / $200.7500 | Buy Now |
DISTI #
338-1381-ND
|
DigiKey | CAP ALUM 1100UF 20% 75V FLATPACK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
11 In Stock |
|
$189.6230 / $200.5600 | Buy Now |
DISTI #
5987-MLS75V112
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1100uF 75V 20% FLATPACK RoHS: Not Compliant | 0 |
|
$173.3100 / $178.6800 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1100uF 75V 20%( 44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.112 Ohm 9600mA 10000h 125°C |
17 Partner Stock |
|
$191.5100 / $204.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$126.9300 / $150.0000 | Buy Now |
|
Quest Components | 16 |
|
$162.5000 / $187.5000 | Buy Now | |
DISTI #
MLS112M075EK0C
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1100uF 75V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 633 In Stock |
|
$128.2700 | Buy Now |
DISTI #
MLS112M075EK0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 10 | 0 |
|
$92.9900 / $190.3700 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1100uF 75V 20%( 44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.112 Ohm 9600mA 10000h 125°C |
17 Partner Stock |
|
$191.5100 / $204.1200 | Buy Now |
Part Details for MLS112M075EK0C
MLS112M075EK0C CAD Models
MLS112M075EK0C Part Data Attributes
|
MLS112M075EK0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS112M075EK0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 1100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 112 mΩ | |
Height | 38.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.165 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 9600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |