-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 11000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H5330
|
Newark | Aluminum Electrolytic Capacitor 11000Uf, 40V, 20%, Radial, Capacitance:11000Μf, Voltage(Dc):40V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:0.036Ohm Rohs Compliant: No |Cornell Dubilier MLS113M040EB0A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.2300 / $236.7400 | Buy Now |
DISTI #
338-3620-ND
|
DigiKey | CAP ALUM 11000UF 20% 40V FLATPCK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
101 In Stock |
|
$117.9400 | Buy Now |
DISTI #
5987-MLS113M040EB0A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V 20% FLATPACK RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 0 |
|
$207.9500 / $387.1600 | Buy Now | |
DISTI #
MLS113M040EB0A
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$138.0400 | Buy Now |
DISTI #
2361821
|
element14 Asia-Pacific | CAP, 11000F, 40V, 20% RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$238.8889 / $252.6567 | Buy Now |
DISTI #
2361821
|
Farnell | CAP, 11000F, 40V, 20% RoHS: Not Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$232.0145 / $240.4564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLS113M040EB0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS113M040EB0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 11000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.88 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 16900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |