Part Details for MLS113M040EB1C by Cornell Dubilier Electronics Inc
Overview of MLS113M040EB1C by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Price & Stock for MLS113M040EB1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94H6802
|
Newark | Aluminum Electrolytic Capacitor 11000Uf, 40V, 20%, Radial, Capacitance:11000Μf, Voltage(Dc):40V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:25.4Mm Rohs Compliant: No |Cornell Dubilier MLS113M040EB1C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.0900 / $248.3800 | Buy Now |
DISTI #
MLS113M040EB1C-ND
|
DigiKey | CAP ALUM 11000UF 20% 40V FLATPCK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10 In Stock |
|
$234.6200 / $248.1600 | Buy Now |
DISTI #
598-MLS113M040EB1C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V 20% FLATPACK RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 11000uF 40V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.036 Ohm 16900mA 2000h 125°C |
17 In Stock |
|
$233.8600 / $251.4400 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 11000 uF, THROUGH HOLE MOUNT | 10 |
|
$164.6820 / $176.4450 | Buy Now |
DISTI #
MLS113M040EB1C
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 11000uF 40V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 413 In Stock |
|
$156.8400 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 11000uF 40V 20% (44.45 X 12.7 X 76.2mm) Radial 25.4mm 0.036 Ohm 16900mA 2000h 125°C |
17 In Stock |
|
$233.8600 / $251.4400 | Buy Now |
Part Details for MLS113M040EB1C
MLS113M040EB1C CAD Models
MLS113M040EB1C Part Data Attributes
|
MLS113M040EB1C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS113M040EB1C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 11000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 11000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 36 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.88 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 16900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |