Part Details for MLS1206-4S4-700 by Ferroxcube International Holding BV
Overview of MLS1206-4S4-700 by Ferroxcube International Holding BV
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Price & Stock for MLS1206-4S4-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C8505
|
Newark | Ferrite Bead, 0.1Ohm, 600Ma, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance @ 100Mhz:70Ohm, Dc Current Rating:600Ma, Product Range:Mls Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Ferroxcube MLS1206-4S4-700 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 960 |
|
$0.0820 / $0.2530 | Buy Now |
DISTI #
1779-MLS1206-4S4-700-ND
|
DigiKey | Ferrite Misc Min Qty: 12000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0273 | Buy Now |
|
Bristol Electronics | 430 |
|
RFQ |
Part Details for MLS1206-4S4-700
MLS1206-4S4-700 CAD Models
MLS1206-4S4-700 Part Data Attributes
|
MLS1206-4S4-700
Ferroxcube International Holding BV
Buy Now
Datasheet
|
Compare Parts:
MLS1206-4S4-700
Ferroxcube International Holding BV
Data Line Filter, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FERROXCUBE INTERNATIONAL HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | FERROXCUBE | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 70 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Width | 1.6 mm |