Part Details for MLS332M060EB0A by Cornell Dubilier Electronics Inc
Overview of MLS332M060EB0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Price & Stock for MLS332M060EB0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92H1750
|
Newark | Aluminum Electrolytic Capacitor, 3300Uf, 60V, 20%, Radial, Capacitance:3300Μf, Voltage(Dc):60V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:25.4Mm Rohs Compliant: No |Cornell Dubilier MLS332M060EB0A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$240.6900 / $240.9300 | Buy Now |
DISTI #
MLS332M060EB0A-ND
|
DigiKey | CAP ALUM 3300UF 20% 60V FLATPACK Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$234.6200 | Buy Now |
DISTI #
598-MLS332M060EB0A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 60V 20% FLATPACK RoHS: Not Compliant | 0 |
|
Order Now | |
|
Future Electronics | MLS Series 60 V 3300 uF 76.2 x 44.45 mm Flatpack Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$235.7300 / $247.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.9500 / $387.1600 | Buy Now |
DISTI #
MLS332M060EB0A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 100 |
|
$113.7100 / $235.5400 | Buy Now |
Part Details for MLS332M060EB0A
MLS332M060EB0A CAD Models
MLS332M060EB0A Part Data Attributes
|
MLS332M060EB0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS332M060EB0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 60V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.396 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 15300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |