Part Details for MLS401M100EK0A by Cornell Dubilier Electronics Inc
Overview of MLS401M100EK0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLS401M100EK0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5807
|
Newark | Flatpack - Alum |Cornell Dubilier MLS401M100EK0A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.1900 / $200.7500 | Buy Now |
DISTI #
MLS401M100EK0A-ND
|
DigiKey | CAP ALUM 400UF 20% 100V FLATPACK Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.4500 | Buy Now |
DISTI #
598-MLS401M100EK0A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400uF 100V FLATPACK RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$168.0700 / $312.9100 | Buy Now |