Part Details for MLS442M040EK0C by Cornell Dubilier Electronics Inc
Overview of MLS442M040EK0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLS442M040EK0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K8495
|
Newark | Flatpack - Alum |Cornell Dubilier MLS442M040EK0C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$193.2600 / $193.9400 | Buy Now |
DISTI #
338-1377-ND
|
DigiKey | CAP ALUM 4400UF 20% 40V FLATPACK Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.6230 | Buy Now |
DISTI #
598-MLS442M040EK0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4400uF 40V 20% FLATPACK RoHS: Not Compliant | 1 |
|
$185.8300 / $194.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$168.0700 / $312.9100 | Buy Now | |
DISTI #
MLS442M040EK0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for MLS442M040EK0C
MLS442M040EK0C CAD Models
MLS442M040EK0C Part Data Attributes
|
MLS442M040EK0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS442M040EK0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 4400uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 4400 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 97 mΩ | |
Height | 38.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.352 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 10300 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for MLS442M040EK0C
This table gives cross-reference parts and alternative options found for MLS442M040EK0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLS442M040EK0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLS442M040EK0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 4400uF, Chassis Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | MLS442M040EK0C vs MLS442M040EK0E |