Part Details for MLS442T040EK0A by Cornell Dubilier Electronics Inc
Overview of MLS442T040EK0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLS442T040EK0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MLS442T040EK0A-ND
|
DigiKey | MLS442T040EK0A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$197.7100 / $213.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
11 Partner Stock |
|
$187.7900 | Buy Now |
DISTI #
35142908
|
Verical | Cap Aluminum Lytic 4400uF 40V -10% to 50% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.097 Ohm 1030mA 2000h 125°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$185.3900 / $200.5300 | Buy Now |
DISTI #
C1S154100490307
|
Chip1Stop | Capacitor Aluminum | 11 |
|
$216.0000 / $248.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11 Partner Stock |
|
$187.7900 | Buy Now |