Part Details for MLS491M200EA1A by Cornell Dubilier Electronics Inc
Overview of MLS491M200EA1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Price & Stock for MLS491M200EA1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5831
|
Newark | Flatpack - Alum |Cornell Dubilier MLS491M200EA1A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.6200 / $216.0500 | Buy Now |
DISTI #
MLS491M200EA1A-ND
|
DigiKey | CAP ALUM 490UF 20% 200V FLATPACK Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$204.0800 | Buy Now |
DISTI #
598-MLS491M200EA1A
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 490uF 200V FLATPACK RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$180.8800 / $336.7600 | Buy Now |
Part Details for MLS491M200EA1A
MLS491M200EA1A CAD Models
MLS491M200EA1A Part Data Attributes
|
MLS491M200EA1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS491M200EA1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 490uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 490 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 285 mΩ | |
Height | 50.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.196 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 6000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |