Part Details for MLS662M040EA0C by Cornell Dubilier Electronics Inc
Overview of MLS662M040EA0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Price & Stock for MLS662M040EA0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5842
|
Newark | Flatpack - Alum |Cornell Dubilier MLS662M040EA0C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.6200 / $216.0500 | Buy Now |
DISTI #
338-1378-ND
|
DigiKey | CAP ALUM 6600UF 20% 40V FLATPACK Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10 In Stock |
|
$204.0800 / $215.8500 | Buy Now |
DISTI #
598-MLS662M040EA0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6600uF 40V 20% FLATPACK RoHS: Not Compliant | 10 |
|
$189.4100 / $195.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$180.8800 / $336.7600 | Buy Now | |
DISTI #
MLS662M040EA0C
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 6600uF 40V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 30 In Stock |
|
$166.5100 | Buy Now |
DISTI #
MLS662M040EA0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 10 | 0 |
|
$99.6500 / $204.8900 | Buy Now |
Part Details for MLS662M040EA0C
MLS662M040EA0C CAD Models
MLS662M040EA0C Part Data Attributes:
|
MLS662M040EA0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLS662M040EA0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 6600uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 6600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 62 mΩ | |
Height | 50.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.528 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 12900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |