-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1535
|
Newark | Flatpack - Alum |Cornell Dubilier MLSG221M250EK0C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.3100 / $197.7200 | Buy Now |
DISTI #
MLSG221M250EK0C-ND
|
DigiKey | CAP ALUM 220UF 20% 250V FLATPACK Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.7920 | Buy Now |
DISTI #
598-MLSG221M250EK0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220hF 250V 20% 5000hr Flatpack RoHS: Not Compliant | 0 |
|
$189.7200 / $190.9200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$174.4200 / $324.7400 | Buy Now | |
DISTI #
MLSG221M250EK0C
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220hF 250V 20% 5000hr Flatpack Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$141.7100 | Buy Now |
DISTI #
MLSG221M250EK0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$85.1300 / $197.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLSG221M250EK0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLSG221M250EK0C
Cornell Dubilier Electronics Inc
Fixed Capacitor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 597 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.11 mA | |
Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 4100 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |