Part Details for MLSG332M060EB0C by Cornell Dubilier Electronics Inc
Overview of MLSG332M060EB0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for MLSG332M060EB0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1546
|
Newark | Flatpack - Alum |Cornell Dubilier MLSG332M060EB0C Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$248.3100 / $264.3100 | Buy Now |
DISTI #
MLSG332M060EB0C-ND
|
DigiKey | CAP ALUM 3300UF 20% 60V FLATPACK Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.5880 | Buy Now |
DISTI #
598-MLSG332M060EB0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300hF 60V 20% 5000hr Flatpack RoHS: Not Compliant | 0 |
|
$234.8300 / $236.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$215.9000 / $401.9600 | Buy Now |
DISTI #
MLSG332M060EB0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$103.8400 / $244.5500 | Buy Now |
Part Details for MLSG332M060EB0C
MLSG332M060EB0C CAD Models
MLSG332M060EB0C Part Data Attributes
|
MLSG332M060EB0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLSG332M060EB0C
Cornell Dubilier Electronics Inc
Fixed Capacitor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.396 mA | |
Length | 44.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 15300 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |