Part Details for MLSS100-12-C by Pancon Corporation
Overview of MLSS100-12-C by Pancon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLSS100-12-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
200 In Stock |
|
$0.4486 / $0.8000 | Buy Now |
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Master Electronics | Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
200 In Stock |
|
$0.4486 / $0.8000 | Buy Now |
Part Details for MLSS100-12-C
MLSS100-12-C CAD Models
MLSS100-12-C Part Data Attributes
|
MLSS100-12-C
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
MLSS100-12-C
Pancon Corporation
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANCON GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |