Part Details for MLT10H-LP by Panduit Corp
Overview of MLT10H-LP by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLT10H-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4073
|
Newark | Cable Tie, 838Mm, Stainless Steel, Nat, Cable Tie Material:Stainless Steel, Cable Tie Colour:Natural, Cable Tie Length:838Mm, Cable Tie Width:7.9Mm, Cable Bundle Diameter Max:254Mm, Minimum Loop Tensile Strength:450Lb, Cable Tie Rohs Compliant: Yes |Panduit MLT10H-LP (Alternate Part Number: 07498354393 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$95.3000 / $118.0700 | Buy Now |
DISTI #
298-14939-ND
|
DigiKey | CBL TIE LOCKING SIL 450LBS 2.75' Min Qty: 50 Lead time: 3 Weeks Container: Bulk |
250 In Stock |
|
$3.5177 / $4.2212 | Buy Now |
DISTI #
MLT10H-LP
|
Avnet Americas | Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural - Bag (Alt: MLT10H-LP) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.7166 | Buy Now |
DISTI #
644-MLT10H-LP
|
Mouser Electronics | Cable Ties STEEL-TY STRAP RoHS: Compliant | 3 |
|
$3.5400 / $4.3300 | Buy Now |
DISTI #
71263617
|
RS | MLT Tie, 304 SS, Heavy, 33.0 (838mm) | Panduit MLT10H-LP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9300 / $4.2200 | RFQ |
DISTI #
PANMLT10H-LP
|
Heilind Electronics | MLT TIE, 304 SS, HEAVY, 33.0 (838MM), . | Americas - 0 in Stock |
|
$3.5721 / $3.8698 | Buy Now |
|
Onlinecomponents.com | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section, Max bundle diameter: 10in, 33in, Tensile strength: 2000, 50pc. RoHS: Compliant |
250 In Stock 34250 Factory Stock |
|
$3.1000 / $3.6100 | Buy Now |
DISTI #
79929678
|
Verical | Cable Ties, Self Locking Stainless Steel 254mm 2000N RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2404 | Americas - 250 |
|
$4.1635 / $4.7815 | Buy Now |
DISTI #
MLT10H-LP
|
TME | Cable tie, L: 838mm, W: 7.9mm, stainless steel AISI 304, 2000N Min Qty: 50 | 0 |
|
$1.8300 / $2.2800 | RFQ |
DISTI #
000000000000624826
|
Sager | Cable Ties STEEL-TY STRAP Min Qty: 50 | 0 |
|
$2.8300 / $3.5700 | Buy Now |
Part Details for MLT10H-LP
MLT10H-LP CAD Models
MLT10H-LP Part Data Attributes
|
MLT10H-LP
Panduit Corp
Buy Now
|
Compare Parts:
MLT10H-LP
Panduit Corp
|
Samacsys Manufacturer | Panduit |