Part Details for MLT2.7WS-LP by Panduit Corp
Overview of MLT2.7WS-LP by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLT2.7WS-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2375
|
Newark | Mlt Wave Tie, 304 Ss, Standard, 10.2 (25 Rohs Compliant: Yes |Panduit MLT2.7WS-LP Min Qty: 5 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$76.3800 / $87.9900 | Buy Now |
DISTI #
298-22488-ND
|
DigiKey | CBL TIE LOCKING SIL 200LBS 10.2" Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
200 In Stock |
|
$1.3986 / $1.8046 | Buy Now |
DISTI #
MLT2.7WS-LP
|
Avnet Americas | Cable Accessories Wave Tie Stainless Steel Natural - Bag (Alt: MLT2.7WS-LP) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bag | 0 |
|
$1.0453 | Buy Now |
DISTI #
644-MLT2.7WS-LP
|
Mouser Electronics | Cable Ties WAVE-TY 304 SS 2.7 BUNDL RoHS: Compliant | 0 |
|
$1.3400 / $1.8100 | Order Now |
DISTI #
70323466
|
RS | Cable Tie, 304 stainless steeL, 10.2L (259mm) | Panduit MLT2.7WS-LP RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $1.8000 | RFQ |
DISTI #
PANMLT2.7WS-LP
|
Heilind Electronics | MLT WAVE TIE, 304 SS, 10.2 STANDARD, (2 | Americas - 0 in Stock |
|
$1.3745 / $1.4890 | Buy Now |
|
Onlinecomponents.com | Panduit® MLT Wave-Ty® Ties readily expand and contract to accommodate electric heat trace applications. Plus, ties are built with 304 stainless steel, so it is perfectly suited for indoor and outdoor environments. Standard, 10.2"L (259mm), Tensile Strength: 890, Bundles up to 2.7" (69mm), 50pc. RoHS: Compliant | 11800 Factory Stock |
|
$1.1900 / $1.3900 | Buy Now |
DISTI #
MLT2.7WS-LP
|
Avnet Americas | Cable Accessories Wave Tie Stainless Steel Natural - Bag (Alt: MLT2.7WS-LP) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bag | 0 |
|
$1.0453 | Buy Now |
DISTI #
000000000001147014
|
Sager | Cable Ties WAVE-TY 304 SS 2.7 BUNDL Min Qty: 250 | 50 |
|
$1.0900 / $1.3700 | Buy Now |
|
Master Electronics | Panduit® MLT Wave-Ty® Ties readily expand and contract to accommodate electric heat trace applications. Plus, ties are built with 304 stainless steel, so it is perfectly suited for indoor and outdoor environments. Standard, 10.2"L (259mm), Tensile Strength: 890, Bundles up to 2.7" (69mm), 50pc. RoHS: Compliant | 11800 Factory Stock |
|
$1.1900 / $1.3900 | Buy Now |
Part Details for MLT2.7WS-LP
MLT2.7WS-LP CAD Models
MLT2.7WS-LP Part Data Attributes:
|
MLT2.7WS-LP
Panduit Corp
Buy Now
|
Compare Parts:
MLT2.7WS-LP
Panduit Corp
|
Samacsys Manufacturer | Panduit |