Part Details for MLT2S-CP316 by Panduit Corp
Overview of MLT2S-CP316 by Panduit Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLT2S-CP316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F2526
|
Newark | Pan-Steel Cable Tie, Cable Tie Material:Stainless Steel, Cable Tie Length:201Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:51Mm, Cable Tie Type:Ball Lock, Product Range:-, Accessory Type:Pan-Steel Cable Tie, Colour:Natural Rohs Compliant: Yes |Panduit MLT2S-CP316 (Alternate Part Number: 07498354399 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 1 |
|
$134.9300 / $151.8000 | Buy Now |
DISTI #
49AC4075
|
Newark | Cable Tie, 201Mm, Stainless Steel, Nat, Cable Tie Material:Stainless Steel, Cable Tie Colour:Natural, Cable Tie Length:201Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:51Mm, Minimum Loop Tensile Strength:200Lb, Cable Tie Rohs Compliant: Yes |Panduit MLT2S-CP316 (Alternate Part Number: 07498354399 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$90.0100 / $111.5200 | Buy Now |
DISTI #
298-10124-ND
|
DigiKey | CBL TIE LOCKING SIL 200LBS 7.9" Min Qty: 100 Lead time: 2 Weeks Container: Bag |
900 In Stock |
|
$1.3450 / $1.5064 | Buy Now |
DISTI #
MLT2S-CP316
|
Avnet Americas | Cable Accessories Locking Cable Tie Stainless Steel Natural - Bag (Alt: MLT2S-CP316) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$1.0387 | Buy Now |
DISTI #
88F2526
|
Avnet Americas | Cable Accessories Locking Cable Tie Stainless Steel Natural - Boxed Product (Development Kits) (Alt: 88F2526) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$134.9300 / $151.8000 | Buy Now |
DISTI #
644-MLT2S-CP316
|
Mouser Electronics | Cable Ties STEEL-TY STRAP RoHS: Compliant | 1477 |
|
$1.3100 / $1.5600 | Buy Now |
DISTI #
71263621
|
RS | MLT Tie, 316 SS, Standard, 7.9 (201mm) | Panduit MLT2S-CP316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 |
|
$1.3600 / $1.5100 | Buy Now |
DISTI #
PANMLT2S-CP316
|
Heilind Electronics | MLT Tie, 316 SS, Standard, 7.9 (201mm), .010 (.25mm) thk | Americas - 0 in Stock |
|
$1.3872 / $1.7756 | Buy Now |
|
Onlinecomponents.com | Cable Ties Standard Locking Stainless Steel Natural 51mm 890N RoHS: Compliant |
300 In Stock 63300 Factory Stock |
|
$1.3000 / $1.4600 | Buy Now |
DISTI #
MLT2S-CP316
|
TTI | Cable Ties STEEL-TY STRAP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.2800 / $1.3600 | Buy Now |
Part Details for MLT2S-CP316
MLT2S-CP316 CAD Models
MLT2S-CP316 Part Data Attributes:
|
MLT2S-CP316
Panduit Corp
Buy Now
|
Compare Parts:
MLT2S-CP316
Panduit Corp
|
Samacsys Manufacturer | Panduit |