Part Details for MLT4DH-L316 by Panduit Corp
Overview of MLT4DH-L316 by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLT4DH-L316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-MLT4DH-L316-ND
|
DigiKey | CBL TIE LOCK SIL 450LB 1.542' Min Qty: 250 Lead time: 6 Weeks Container: Bulk |
250 In Stock |
|
$3.4278 / $3.8476 | Buy Now |
DISTI #
PANMLT4DH-L316
|
Heilind Electronics | MLT TIE, 316 SS, DOUBLE WRAP, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 20000 Factory Stock |
|
$3.0600 / $3.5700 | Buy Now | |
DISTI #
000000000006239903
|
Sager | Cable Ties MLT Tie, 316 SS, Double Wrap, Heavy, 28.0 (711mm), .010 (.25mm) thk | 0 |
|
Buy Now | |
|
Master Electronics | 20000 Factory Stock |
|
$3.0600 / $3.5700 | Buy Now |