Part Details for MLT6SH-LP316 by Panduit Corp
Overview of MLT6SH-LP316 by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLT6SH-LP316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2392
|
Newark | Mlt Tie, 316 Ss, Super Heavy, 23.4 (594M Rohs Compliant: Yes |Panduit MLT6SH-LP316 (Alternate Part Number: 07498344616 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$264.4900 / $320.9200 | Buy Now |
DISTI #
298-14955-ND
|
DigiKey | CBL TIE LOCKING SIL 900LBS 1.95' Min Qty: 50 Lead time: 2 Weeks Container: Bulk |
1050 In Stock |
|
$5.3427 / $6.4112 | Buy Now |
DISTI #
MLT6SH-LP316
|
Avnet Americas | Cable Accessories Cable Tie Stainless Steel Natural - Bag (Alt: MLT6SH-LP316) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.1261 | Buy Now |
DISTI #
644-MLT6SH-LP316
|
Mouser Electronics | Cable Ties S-HVY CBL TIE 6.0 AISI 316 S/S CORR RoHS: Compliant | 32 |
|
$5.5200 / $6.5200 | Buy Now |
DISTI #
71263627
|
RS | MLT Tie, 316 SS, Super Heavy, 23.4 (594m | Panduit MLT6SH-LP316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$5.7100 / $6.4100 | Buy Now |
DISTI #
PANMLT6SH-LP316
|
Heilind Electronics | MLT TIE, 316 SS, SUPER HE 23.4 (594 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Super-heavy cross section, Max bundle diameter: 6in, 23.4in, Tensile strength: 40005, 50pc. RoHS: Compliant |
50 In Stock 3200 Factory Stock |
|
$4.7000 / $5.4800 | Buy Now |
DISTI #
51582903
|
Verical | Cable Ties, Metal Locking Stainless Steel Natural 4005N Min Qty: 50 Package Multiple: 50 Date Code: 2001 | Americas - 50 |
|
$7.1261 | Buy Now |
DISTI #
MLT6SH-LP316
|
Avnet Americas | Cable Accessories Cable Tie Stainless Steel Natural - Bag (Alt: MLT6SH-LP316) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.1261 | Buy Now |
DISTI #
MLT6SH-LP316
|
TME | Cable tie, L: 594mm, W: 15.9mm, acid resistant steel AISI 316 Min Qty: 50 | 0 |
|
$4.8600 / $6.0400 | RFQ |