Part Details for MLT8H-LP by Panduit Corp
Overview of MLT8H-LP by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLT8H-LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4083
|
Newark | Cable Tie, 679Mm, Stainless Steel, Nat, Cable Tie Material:Stainless Steel, Cable Tie Colour:Natural, Cable Tie Length:679Mm, Cable Tie Width:7.9Mm, Cable Bundle Diameter Max:203Mm, Minimum Loop Tensile Strength:450Lb, Cable Tie Rohs Compliant: Yes |Panduit MLT8H-LP (Alternate Part Number: 07498354391 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 7 |
|
$88.9500 / $102.4700 | Buy Now |
DISTI #
298-10132-ND
|
DigiKey | CBL TIE LOCKING SIL 450LB 2.233' Min Qty: 50 Lead time: 2 Weeks Container: Bag |
100 In Stock |
|
$2.9126 / $3.4952 | Buy Now |
DISTI #
MLT8H-LP
|
Avnet Americas | Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural - Bag (Alt: MLT8H-LP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$2,249.3400 | Buy Now |
DISTI #
49AC4083
|
Avnet Americas | Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural - Boxed Product (Development Kits) (Alt: 49AC4083) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$88.9500 / $102.4700 | Buy Now |
DISTI #
644-MLT8H-LP
|
Mouser Electronics | Cable Ties STEEL-TY STRAP RoHS: Compliant | 0 |
|
$2.9100 / $3.6400 | Order Now |
DISTI #
70417385
|
RS | MLT Tie, 304 SS, Heavy, 26.8" | Panduit MLT8H-LP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 41 |
|
$3.2800 / $3.5300 | Buy Now |
DISTI #
PANMLT8H-LP
|
Heilind Electronics | MLT Tie, 304 SS, Heavy, 26.8 (679mm), . | Americas - 0 in Stock |
|
$3.0039 / $3.8450 | Buy Now |
|
Onlinecomponents.com | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section, Max bundle diameter: 8in, 26.8in, Tensile strength: 2000, 50pc. RoHS: Compliant | 40950 Factory Stock |
|
$2.5600 / $2.9900 | Buy Now |
DISTI #
MLT8H-LP
|
TME | Cable tie, L: 679mm, W: 7.9mm, stainless steel AISI 304, 2kN Min Qty: 50 | 0 |
|
$1.5400 / $1.9300 | RFQ |
DISTI #
000000000000624878
|
Sager | Cable Ties STEEL-TY STRAP Min Qty: 50 | 0 |
|
$2.3400 / $2.9600 | Buy Now |