Part Details for MLV-015A-A6AAF-N by Amphenol Corporation
Overview of MLV-015A-A6AAF-N by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLV-015A-A6AAF-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLV-015A-A6AAF-N
|
Avnet Americas | Pressure Sensor 37.5mV 0psi to 15psi Absolute 6-Pin SMT - Rail/Tube (Alt: MLV-015A-A6AAF-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$36.6372 / $53.0018 | Buy Now |