There are no models available for this part yet.
Overview of MLV-015D-E1BD-N by All Sensors Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 9015DMQB. Buy from authorized manufacturer Rochester Electronics. | |
9015DC | Rochester Electronics LLC | 9015 - Gate | |
5V50015DCG8 | Renesas Electronics Corporation | Low EMI Clock Generator |
Price & Stock for MLV-015D-E1BD-N by All Sensors Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AJ8303
|
Newark | Pressure Sensor, 15Psi, Diff, Volt, Operating Pressure Max:15Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Dual Radial Barbed, Supply Current:- Rohs Compliant: Yes |Amphenol All Sensors MLV-015D-E1BD-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$12.4900 | Buy Now | |
DISTI #
ASEMLV-015D-E1BD-N
|
Heilind Electronics | OP+/-15IN,37.5MV,E2E2PKGBARB PRESSURE SENSOR | Americas - 7 in Stock |
|
$51.9180 / $62.6272 | Buy Now | |
DISTI #
ASEMLV-015D-E1BD-N
|
Interstate Connecting Components | OP+/-15IN,37.5MV,E2E2PKGBARB PRESSURE SENSOR | 2 |
|
$51.9180 / $62.6272 | Buy Now |
CAD Models for MLV-015D-E1BD-N by All Sensors Corporation
Part Data Attributes for MLV-015D-E1BD-N by All Sensors Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ALL SENSORS CORP
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
12.7 mm
|
Body Height
|
5.72 mm
|
Body Length or Diameter
|
15.75 mm
|
Linearity (%)
|
0.2 %
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
VOLTAGE OUTPUT
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Response Time
|
500 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|