Part Details for MLV-L01D-A6AAF-N by All Sensors Corporation
Overview of MLV-L01D-A6AAF-N by All Sensors Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLV-L01D-A6AAF-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8244
|
Newark | Mlv Lx Millivolt A-Package |Amphenol All Sensors MLV-L01D-A6AAF-N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.7900 / $69.5200 | Buy Now |
DISTI #
ASEMLV-L01D-A6AAF-N
|
Heilind Electronics | MLV 1 INCH 1 ULP DIE A PACKAGE | Americas - 0 in Stock |
|
Buy Now |
Part Details for MLV-L01D-A6AAF-N
MLV-L01D-A6AAF-N CAD Models
MLV-L01D-A6AAF-N Part Data Attributes:
|
MLV-L01D-A6AAF-N
All Sensors Corporation
Buy Now
Datasheet
|
Compare Parts:
MLV-L01D-A6AAF-N
All Sensors Corporation
Piezoresistive Sensor, Differential, -.03Psi Min, 0.03Psi Max, 6-8mV, Rectangular, Through Hole Mount, PACKAGE-6
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALL SENSORS CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Body Breadth | 12.19 mm | |
Body Height | 27.43 mm | |
Body Length or Diameter | 21.59 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 6-8mV | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 0.03 Psi | |
Pressure Range-Min | -0.03 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |