Part Details for MLV-L05D-E1ND-N by All Sensors Corporation
Overview of MLV-L05D-E1ND-N by All Sensors Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMC1304L05DW | Texas Instruments | Reinforced Isolated Modulator With LDO Regulator, ±50mV Input and LVDS Interface 16-SOIC -40 to 125 | |
AMC1304L05DWR | Texas Instruments | Reinforced Isolated Modulator With LDO Regulator, ±50mV Input and LVDS Interface 16-SOIC -40 to 125 |
Price & Stock for MLV-L05D-E1ND-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8262
|
Newark | Pressure Sensor, 5In-H2O, Diff, Volt, Operating Pressure Max:5Inch-H2O, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:5Vdc, Port Style:Dual Radial Barbless, Supply Current:- Rohs Compliant: Yes |Amphenol All Sensors MLV-L05D-E1ND-N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1000 / $80.5300 | Buy Now |
DISTI #
ASEMLV-L05D-E1ND-N
|
Heilind Electronics | MLV 5 INCH 1 ULP 2P SS DIP | Americas - 0 in Stock |
|
Buy Now |
Part Details for MLV-L05D-E1ND-N
MLV-L05D-E1ND-N CAD Models
MLV-L05D-E1ND-N Part Data Attributes
|
MLV-L05D-E1ND-N
All Sensors Corporation
Buy Now
Datasheet
|
Compare Parts:
MLV-L05D-E1ND-N
All Sensors Corporation
Peizoresistive Sensor, Differential, 14-16mV, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALL SENSORS CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 5.72 mm | |
Body Length or Diameter | 15.75 mm | |
Linearity (%) | 0.1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |