Part Details for MLV-L20D-A6DBR-N by Amphenol Corporation
Overview of MLV-L20D-A6DBR-N by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7206L20DB | Renesas Electronics Corporation | 16K x 9 AsyncFIFO, 5.0V | |
7204L20DB | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7203L20DB | Renesas Electronics Corporation | 2K x 9 AsyncFIFO, 5.0V |
Price & Stock for MLV-L20D-A6DBR-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-MLV-L20D-A6DBR-N
|
Mouser Electronics | Board Mount Pressure Sensors 20inH2O 2Port 12V R/A Lead RoHS: Compliant | 0 |
|
$50.7400 / $67.1500 | Order Now |