There are no models available for this part yet.
Overview of MLV-L30D-A6DBR-N by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F35L30DFF#U0 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
7204L30DB | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
7206L30DB | Renesas Electronics Corporation | 16K x 9 AsyncFIFO, 5.0V |
Price & Stock for MLV-L30D-A6DBR-N by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
683-MLV-L30D-A6DBR-N
|
Mouser Electronics | Board Mount Pressure Sensors 30inH2O 2Port 12V R/A Lead RoHS: Compliant | 0 |
|
$50.7400 / $67.1500 | Order Now |