Part Details for MLV1206E33503T by Vishay Intertechnologies
Overview of MLV1206E33503T by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MLV1206E33503T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3694
|
Newark | Varistor, Mlv, 95V, 180A, 0.8J, 1206 Rohs Compliant: Yes |Vishay MLV1206E33503T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 6000 |
|
$0.3990 / $0.6860 | Buy Now |
DISTI #
82AC5412
|
Newark | Mlv Smd 1206 Nisn 35V Tape E3 Rohs Compliant: Yes |Vishay MLV1206E33503T Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 | Buy Now |
DISTI #
MLV1206E33503T
|
Avnet Americas | MLV Series Multilayer Varistor 35VAC 45VDC 180A Peak Current 95V Clamping Voltage 1206 Surface Mount - Tape and Reel (Alt: MLV1206E33503T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $0.2830 | Buy Now |
DISTI #
594-MLV1206E33503T
|
Mouser Electronics | Varistors 1206 35volts 45A 50.4V to 61.6V RoHS: Compliant | 7011 |
|
$0.2080 / $0.6300 | Buy Now |
|
Future Electronics | MLV Series Multilayer Varistor 35VAC 180A Peak Current 95V Clamping Voltage 1206 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
MLV1206E33503T
|
Avnet Americas | MLV Series Multilayer Varistor 35VAC 45VDC 180A Peak Current 95V Clamping Voltage 1206 Surface Mount - Tape and Reel (Alt: MLV1206E33503T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $0.2830 | Buy Now |
Part Details for MLV1206E33503T
MLV1206E33503T CAD Models
MLV1206E33503T Part Data Attributes:
|
MLV1206E33503T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MLV1206E33503T
Vishay Intertechnologies
Varistor, 45V, 0.8J, Surface Mount, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 45 V |