Part Details for MLVA02V05C047-R by Eaton Bussmann
Overview of MLVA02V05C047-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVA02V05C047-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6828
|
Newark | Varistor, Mlv, 26V, 0201, Voltage Rating Vac:-, Voltage Rating Vdc:5.5V, Product Range:Mlva-R Series, Clamping Voltage Vc Max:26V, Varistor Case Style:0201 [0603 Metric], Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:-40°Crohs Compliant: Yes |Eaton Bussmann MLVA02V05C047-R Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 | Buy Now |
DISTI #
28AJ5602
|
Newark | Varistor, Mlv, 26V, 0201, Voltage Rating Vac:-, Voltage Rating Vdc:5.5V, Product Range:Mlva-R Series, Clamping Voltage Vc Max:26V, Varistor Case Style:0201 [0603 Metric], Peak Surge Current @ 8/20Μs:-, Operating Temperature Min:-40°Crohs Compliant: Yes |Eaton Bussmann MLVA02V05C047-R Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1570 | Buy Now |
DISTI #
283-MLVA02V05C047-RTR-ND
|
DigiKey | VARISTOR 11V 0201 Min Qty: 15000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1205 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Multilayer Varistor 5.5V 2-Pin Case 0603(1608Metric) T/R | 0 |
|
$0.0970 / $0.2040 | Buy Now |
DISTI #
000000000005543402
|
Sager | Varistors MLV 0201 5V 47pF | 0 |
|
Buy Now |