Part Details for MLVA04V05C270-R by Eaton Corporation
Overview of MLVA04V05C270-R by Eaton Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVA04V05C270-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVA04V05C270-R
|
Avnet Americas | Multilayer Varistor 0402 Lead Free - Tape and Reel (Alt: MLVA04V05C270-R) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0524 / $0.0791 | Buy Now |
DISTI #
504-MLVA04V05C270-R
|
Mouser Electronics | Varistors MLV 0402 5V 270pF RoHS: Compliant | 10368 |
|
$0.0680 / $0.3300 | Buy Now |
DISTI #
V72:2272_16605349
|
Arrow Electronics | Var MLV 4VAC/5.5VDC 20A 8V to 18V 0402 SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2326 |
|
$0.0748 / $0.1848 | Buy Now |
|
Future Electronics | MLVA Series 0402 13 V 20 A Multilayer Varistor ESDSuppressor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0657 / $0.0986 | Buy Now |
DISTI #
62362363
|
Verical | Var MLV 4VAC/5.5VDC 20A 8V to 18V 0402 SMD T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Date Code: 2226 | Americas - 2326 |
|
$0.0748 / $0.1358 | Buy Now |
DISTI #
MLVA04V05C270-R
|
TTI | Varistors MLV 0402 5V 270pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0790 | Buy Now |
DISTI #
MLVA04V05C270-R
|
Avnet Abacus | - Tape and Reel (Alt: MLVA04V05C270-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MLVA04V05C270-R
|
Avnet Asia | Multilayer Varistor 0402 Lead Free (Alt: MLVA04V05C270-R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.0696 / $0.0785 | Buy Now |
Part Details for MLVA04V05C270-R
MLVA04V05C270-R CAD Models
MLVA04V05C270-R Part Data Attributes
|
MLVA04V05C270-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MLVA04V05C270-R
Eaton Corporation
VARISTOR 13V 20A 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Eaton | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.05 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 0.95 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 5.5 V |