Part Details for MLVC08V024C170 by Eaton Corporation
Overview of MLVC08V024C170 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MLVC08V024C170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVC08V024C170
|
Avnet Americas | Varistor Zinc Oxide 24VAC/17VDC 170pF 58V 33V 0805 SMD Paper T/R - Tape and Reel (Alt: MLVC08V024C170) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1188 | Buy Now |
DISTI #
504-MLVC08V024C170
|
Mouser Electronics | Varistors 24 VDC 170PF RoHS: Compliant | 0 |
|
$0.1230 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0855 | Buy Now |
DISTI #
MLVC08V024C170
|
TTI | Varistors 24 VDC 170PF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1020 | Buy Now |
DISTI #
MLVC08V024C170
|
Avnet Americas | Varistor Zinc Oxide 24VAC/17VDC 170pF 58V 33V 0805 SMD Paper T/R - Tape and Reel (Alt: MLVC08V024C170) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1071 / $0.1188 | Buy Now |
Part Details for MLVC08V024C170
MLVC08V024C170 CAD Models
MLVC08V024C170 Part Data Attributes:
|
MLVC08V024C170
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MLVC08V024C170
Eaton Corporation
Varistor, 0.1J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | ESD PROTECTION | |
Working Voltage | 24 V |