Part Details for MLVC08V030C260 by Eaton Electronics
Overview of MLVC08V030C260 by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC08V030C260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVC08V030C260
|
TME | Varistor: multilayer, SMD, 0805, 21.2VAC, 30VDC, 100A, 42V, 260pF Min Qty: 4000 | 0 |
|
$0.1540 | RFQ |