Part Details for MLVC12V026C220 by Eaton Bussmann
Overview of MLVC12V026C220 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC12V026C220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5334
|
Newark | Varistor, Mlv, 63V, 1206, Voltage Rating Vac:18.4V, Voltage Rating Vdc:26V, Product Range:Mlvc Series, Clamping Voltage Vc Max:63V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20µs:35A Rohs Compliant: No |Eaton Bussmann MLVC12V026C220 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3140 | Buy Now |
DISTI #
28AJ5473
|
Newark | Varistor, Mlv, 63V, 1206, Voltage Rating Vac:18.4V, Voltage Rating Vdc:26V, Product Range:Mlvc Series, Clamping Voltage Vc Max:63V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20µs:35A Rohs Compliant: No |Eaton Bussmann MLVC12V026C220 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 | Buy Now |
DISTI #
283-MLVC12V026C220TR-ND
|
DigiKey | VARISTOR 36V 35A 1206 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2611 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1880 / $0.2550 | Buy Now |
DISTI #
000000000006247403
|
Sager | Varistors 26VDC 220PF Min Qty: 3000 | 0 |
|
$0.2027 / $0.2083 | Buy Now |