Part Details for MLVC12V026C500 by Eaton Bussmann
Overview of MLVC12V026C500 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC12V026C500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5335
|
Newark | Varistor, Mlv, 63V, 1206, Voltage Rating Vac:18.4V, Voltage Rating Vdc:26V, Product Range:Mlvc Series, Clamping Voltage Vc Max:63V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20µs:120A Rohs Compliant: Yes |Eaton Bussmann MLVC12V026C500 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2780 | Buy Now |
DISTI #
28AJ5474
|
Newark | Varistor, Mlv, 63V, 1206, Voltage Rating Vac:18.4V, Voltage Rating Vdc:26V, Product Range:Mlvc Series, Clamping Voltage Vc Max:63V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20µs:120A Rohs Compliant: Yes |Eaton Bussmann MLVC12V026C500 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2660 | Buy Now |
DISTI #
283-MLVC12V026C500CT-ND
|
DigiKey | VARISTOR 36V 120A 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
976 In Stock |
|
$0.2357 / $0.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1660 / $0.2260 | Buy Now |
DISTI #
000000000006247404
|
Sager | Varistors 26VDC 500PF Min Qty: 3000 | 0 |
|
$0.1797 / $0.1847 | Buy Now |