Part Details for MLVC12V033C180 by Eaton Electronics
Overview of MLVC12V033C180 by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC12V033C180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVC12V033C180
|
TME | Varistor: multilayer, SMD, 1206, 23.3VAC, 33VDC, 35A, 45V, 180pF Min Qty: 3000 | 0 |
|
$0.1930 | RFQ |