Part Details for MLVC12V048C150 by Eaton Electronics
Overview of MLVC12V048C150 by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC12V048C150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5344
|
Newark | Varistor, Mlv, 110V, 1206, Voltage Rating Vac:34V, Voltage Rating Vdc:48V, Product Range:Mlvc Series, Clamping Voltage Vc Max:110V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20µs:35A Rohs Compliant: No |Eaton Electronics MLVC12V048C150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0750 | Buy Now |
DISTI #
MLVC12V048C150
|
TME | Varistor: multilayer, SMD, 1206, 34VAC, 48VDC, 35A, 62V, 150pF, 100mJ Min Qty: 3000 | 0 |
|
$0.2010 | RFQ |