Part Details for MLVC12V048C240 (ALTERNATE: MLVC12V048C240) by Eaton Electronics
Overview of MLVC12V048C240 (ALTERNATE: MLVC12V048C240) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC12V048C240 (ALTERNATE: MLVC12V048C240)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74086966
|
RS | MLVC12 MLV, 048A, 62V | Eaton Electronics MLVC12V048C240 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 | RFQ |