Part Details for MLVC12V048C240 by Eaton Electronics
Overview of MLVC12V048C240 by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC12V048C240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVC12V048C240
|
TME | Varistor: multilayer, SMD, 1206, 34VAC, 48VDC, 120A, 62V, 240pF Min Qty: 3000 | 0 |
|
$0.1850 | RFQ |