Part Details for MLVC13V056C450 (ALTERNATE: MLVC13V056C450) by Eaton Electronics
Overview of MLVC13V056C450 (ALTERNATE: MLVC13V056C450) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC13V056C450 (ALTERNATE: MLVC13V056C450)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74086986
|
RS | MLVC13 MLV, 056A, 72V | Eaton Electronics MLVC13V056C450 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3800 | RFQ |