MLVC13V065C400
Description: Varistor, 1.5J, Surface Mount, CHIP

Overview of MLVC13V065C400 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for MLVC13V065C400 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MLVC13V065C400
Avnet Americas Varistor Zinc Oxide 65VAC/46VDC 400pF 144V 82V 1210 SMD Emboss T/R - Tape and Reel (Alt: MLVC13V065C400) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3181
  • 6,000 $0.3136
  • 12,000 $0.3046
  • 18,000 $0.3002
  • 24,000 $0.2957
  • 30,000 $0.2912
  • 300,000 $0.2867
$0.2867 / $0.3181 Buy Now
DISTI # 504-MLVC13V065C400
Mouser Electronics Varistors 65 VDC 400PF RoHS: Compliant 0
  • 3,000 $0.3280
  • 6,000 $0.3250
  • 9,000 $0.3220
  • 24,000 $0.3190
$0.3190 / $0.3280 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 3,000 $0.1710
$0.1710 Buy Now
DISTI # MLVC13V065C400
TTI Varistors 65 VDC 400PF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.2730
$0.2730 Buy Now

CAD Models for MLVC13V065C400 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MLVC13V065C400 by Eaton Corporation

MLVC13V065C400
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Circuit RMS Voltage-Max
46 V
Energy Absorbing Capacity-Max
1.5 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.3 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
65 V
Want to compare parts?
  1. MLVC13V065C400
    Eaton Corporation
    Varistor, 1.5J, Surface Mount, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MLVC13V065C400 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MLVC13V065C400 by Eaton Corporation

Select Manufacturer
Which Manufacturer of MLVC13V065C400 would you like to use for your alert(s)?
  • Please alert me when MLVC13V065C400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MLVC13V065C400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MLVC13V065C400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MLVC13V065C400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MLVC13V065C400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MLVC13V065C400 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: