Part Details for MLVC22V026C2500 by Eaton Corporation
Overview of MLVC22V026C2500 by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MLVC22V026C2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVC22V026C2500
|
Avnet Americas | Varistor Zinc Oxide 26VAC/18.4VDC 2500pF 63V 36V 2220 SMD Emboss T/R - Tape and Reel (Alt: MLVC22V026C2500) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4109 / $0.4558 | Buy Now |
DISTI #
504-MLVC22V026C2500
|
Mouser Electronics | Varistors 26VDC 2500PF RoHS: Compliant | 1883 |
|
$0.4530 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4170 | Buy Now |
DISTI #
MLVC22V026C2500
|
TTI | Varistors 26VDC 2500PF RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4060 | Buy Now |
DISTI #
MLVC22V026C2500
|
Avnet Americas | Varistor Zinc Oxide 26VAC/18.4VDC 2500pF 63V 36V 2220 SMD Emboss T/R - Tape and Reel (Alt: MLVC22V026C2500) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4109 / $0.4558 | Buy Now |
DISTI #
MLVC22V026C2500
|
Avnet Americas | Varistor Zinc Oxide 26VAC/18.4VDC 2500pF 63V 36V 2220 SMD Emboss T/R - Tape and Reel (Alt: MLVC22V026C2500) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4109 / $0.4558 | Buy Now |
Part Details for MLVC22V026C2500
MLVC22V026C2500 CAD Models
MLVC22V026C2500 Part Data Attributes
|
MLVC22V026C2500
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MLVC22V026C2500
Eaton Corporation
Varistor, 2.5J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Circuit RMS Voltage-Max | 18.4 V | |
Energy Absorbing Capacity-Max | 2.5 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 5.7 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |