Part Details for MLVC22V042C1600 by Eaton Bussmann
Overview of MLVC22V042C1600 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC22V042C1600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AJ5390
|
Newark | Varistor, Mlv, 99V, 2220, Voltage Rating Vac:30V, Voltage Rating Vdc:42V, Product Range:Mlvc Series, Clamping Voltage Vc Max:99V, Varistor Case Style:2220 [5650 Metric], Peak Surge Current @ 8/20Μs:600A, Peak Energy (10/1000Us):2.5J Rohs Compliant: Yes |Eaton Bussmann MLVC22V042C1600 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6580 | Buy Now |
DISTI #
28AJ5529
|
Newark | Varistor, Mlv, 99V, 2220, Voltage Rating Vac:30V, Voltage Rating Vdc:42V, Product Range:Mlvc Series, Clamping Voltage Vc Max:99V, Varistor Case Style:2220 [5650 Metric], Peak Surge Current @ 8/20Μs:600A, Peak Energy (10/1000Us):2.5J Rohs Compliant: Yes |Eaton Bussmann MLVC22V042C1600 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6420 | Buy Now |
DISTI #
283-MLVC22V042C1600TR-ND
|
DigiKey | VARISTOR 56V 600A 2220 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4764 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4400 / $0.6400 | Buy Now |
DISTI #
000000000006247459
|
Sager | Varistors 42VDC 1600PF | 0 |
|
Buy Now |