Part Details for MLVC32V056C1200 by Eaton Corporation
Overview of MLVC32V056C1200 by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MLVC32V056C1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVC32V056C1200
|
Avnet Americas | Varistor Zinc Oxide 56VAC/40VDC 1200pF 127V 68V 3225 SMD Emboss T/R - Tape and Reel (Alt: MLVC32V056C1200) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5414 / $0.6007 | Buy Now |
DISTI #
504-MLVC32V056C1200
|
Mouser Electronics | Varistors 56 VDC 1200PF RoHS: Compliant | 0 |
|
$0.5980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
DISTI #
MLVC32V056C1200
|
TTI | Varistors 56 VDC 1200PF RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5500 | Buy Now |
DISTI #
MLVC32V056C1200
|
Avnet Americas | Varistor Zinc Oxide 56VAC/40VDC 1200pF 127V 68V 3225 SMD Emboss T/R - Tape and Reel (Alt: MLVC32V056C1200) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5414 / $0.6007 | Buy Now |
Part Details for MLVC32V056C1200
MLVC32V056C1200 CAD Models
MLVC32V056C1200 Part Data Attributes:
|
MLVC32V056C1200
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MLVC32V056C1200
Eaton Corporation
Varistor, 1.3J, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 1.3 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 56 V |