Part Details for MLVC32V125C650 by Eaton Electronics
Overview of MLVC32V125C650 by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLVC32V125C650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLVC32V125C650
|
TME | Varistor: multilayer, SMD, 3225, 95VAC, 125VDC, 400A, 150V, 650pF Min Qty: 2500 | 0 |
|
$0.5530 | RFQ |